Print Page
7,712 In Stock
5,712 more incoming. You can reserve stock now
7,712 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.928 (CNY1.0486) |
| 2500+ | CNY0.890 (CNY1.0057) |
| 5000+ | CNY0.852 (CNY0.9628) |
| 10000+ | CNY0.815 (CNY0.921) |
Price for:Each
Minimum: 100
Multiple: 100
CNY121.00 (CNY136.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2010305Copy
Manufacturer Standard Lead Time24 weeks
Order Code3395115
Product RangeM22
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeM22
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for M22-2010305
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

