Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-1900005...Copy
Order Code1341708
Product RangeM22 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1900005...Copy
Order Code1341708
Product RangeM22 Series
Technical Datasheet
Accessory TypeShunt
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing2mm
Product RangeM22 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for M22-1900005...
7 Products Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
M22 Series
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
