Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-9990246Copy
Manufacturer Standard Lead Time22 weeks
Order Code1022247
Product RangeM20 Series
Your Part Number
18,194 In Stock
36,000 more incoming. You can reserve stock now
546 Next business day delivery available(Shanghai stock)
17,648 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.500 (CNY0.565) |
| 1000+ | CNY0.426 (CNY0.4814) |
| 2500+ | CNY0.403 (CNY0.4554) |
| 5000+ | CNY0.380 (CNY0.4294) |
| 10000+ | CNY0.362 (CNY0.4091) |
| 20000+ | CNY0.355 (CNY0.4012) |
Price for:Each
Minimum: 100
Multiple: 100
CNY50.00 (CNY56.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9990246Copy
Manufacturer Standard Lead Time22 weeks
Order Code1022247
Product RangeM20 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeM20 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M20-9990246 is a M20 series 2.54mm (0.1") pitch PCB connector.
- 2-position male SIL vertical through board connection
- Single row 3mm PC tail, 6.1mm mating pin length - 2 contacts
- Tin finish on contact area and termination
- Vertical connector orientation
- Operating temperature range from -40°C to +105°C
- 3A maximum current rating per contact
- Polyamide (nylon) 6T housing
- Black housing colour
- 3mm PC tail length
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
M20 Series
Contact Material
Brass
Connector Type
Pin Header
Alternatives for M20-9990246
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
