Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.820 (CNY129.7466) |
| 10+ | CNY105.000 (CNY118.650) |
| 100+ | CNY95.180 (CNY107.5534) |
| 250+ | CNY82.470 (CNY93.1911) |
| 500+ | CNY82.380 (CNY93.0894) |
| 1000+ | CNY73.940 (CNY83.5522) |
Product Information
Product Overview
The M20-6152005 is a 64-contact 2-row 2.54mm female PC/104 Non-stackthrough Connector with UL94V-0 high temperature nylon 6T moulding and gold over nickel plated phosphor bronze contact. The M20 series receptacle has solder tails, vertical connector orientation, PC tail/through board connection type, side stackable and top entry style. It is suitable for use with 0.64mm square mating pin size. Industry-standard connector system used in PC/104 Embedded PC module stack applications. The PC/104 module stack is designed to use less space and at a lower cost than an equivalent backplane system, by utilising stackthrough connectors to interconnect PC boards within a stack. Standard height between module boards is 0.6" (15.24mm).
- 3A AC/DC Current rating
- 30mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- 1000VAC for one minute Voltage proof
Applications
Industrial, Consumer Electronics
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Phosphor Bronze
Through Hole
2.54mm
40Contacts
M20
Gold Plated Contacts
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

