Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.230 (CNY8.1699) |
| 50+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY5.940 (CNY6.7122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.23 (CNY8.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2074Z01
Order Code3932903
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia4.03mm
Terminal PlatingTin
Overall Length13.08mm
Length - Below Flange4.34mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
4.34mm
SVHC
Lead (04-Feb-2026)
Mounting Hole Dia
4.03mm
Overall Length
13.08mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000905
