Print Page
Image is for illustrative purposes only. Please refer to product description.

999 In Stock
Need more?
999 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.960 (CNY3.3448) |
| 50+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.96 (CNY3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2055-01Copy
Order Code3932899
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.48mm
Terminal PlatingTin
Overall Length9.53mm
Length - Below Flange3.31mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
3.31mm
SVHC
Lead (04-Feb-2026)
Mounting Hole Dia
2.48mm
Overall Length
9.53mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
