Print Page
Image is for illustrative purposes only. Please refer to product description.

2,954 In Stock
Need more?
2954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.270 (CNY2.5651) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.870 (CNY2.1131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.27 (CNY2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2051-01
Order Code3932897
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.68mm
Terminal PlatingTin
Overall Length7.17mm
Length - Below Flange2.39mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.39mm
SVHC
Lead (04-Feb-2026)
Mounting Hole Dia
1.68mm
Overall Length
7.17mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
