Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2039-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
4.09mm
SVHC
Lead (04-Feb-2026)
Mounting Hole Dia
3.27mm
Overall Length
16.67mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
