Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW30450AAL9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845957
Product RangeGecko G125 Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.290 (CNY55.6977) |
| 10+ | CNY40.230 (CNY45.4599) |
| 100+ | CNY36.670 (CNY41.4371) |
| 250+ | CNY35.990 (CNY40.6687) |
| 500+ | CNY35.310 (CNY39.9003) |
| 1000+ | CNY34.670 (CNY39.1771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.29 (CNY55.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW30450AAL9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845957
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
450mm
Jacket Colour
White
Cable Length - Imperial
17.7"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
