Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW30150AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845956
Product RangeGecko G125 Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.370 (CNY68.2181) |
| 10+ | CNY45.720 (CNY51.6636) |
| 100+ | CNY33.970 (CNY38.3861) |
| 250+ | CNY33.210 (CNY37.5273) |
| 500+ | CNY32.450 (CNY36.6685) |
| 1000+ | CNY31.820 (CNY35.9566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.37 (CNY68.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW30150AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845956
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
150mm
Jacket Colour
White
Cable Length - Imperial
5.9"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
