Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW20450AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845934
Product RangeGecko G125 Series
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.270 (CNY37.5951) |
| 10+ | CNY27.150 (CNY30.6795) |
| 100+ | CNY24.750 (CNY27.9675) |
| 250+ | CNY24.290 (CNY27.4477) |
| 500+ | CNY23.830 (CNY26.9279) |
| 1000+ | CNY23.400 (CNY26.442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.27 (CNY37.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW20450AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845934
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
450mm
Jacket Colour
White
Cable Length - Imperial
17.7"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
