Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW10405AAF9400Copy
Manufacturer Standard Lead Time16 weeks
Order Code4845954
Product RangeGecko G125 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.620 (CNY49.2906) |
| 10+ | CNY35.960 (CNY40.6348) |
| 100+ | CNY32.950 (CNY37.2335) |
| 250+ | CNY32.380 (CNY36.5894) |
| 500+ | CNY31.810 (CNY35.9453) |
| 1000+ | CNY31.260 (CNY35.3238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.62 (CNY49.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW10405AAF9400Copy
Manufacturer Standard Lead Time16 weeks
Order Code4845954
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Socket
Cable Length - Imperial15.9"
Cable Length - Metric405mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Socket
Cable Length - Metric
405mm
Jacket Colour
White
Cable Length - Imperial
15.9"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
