Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW10300AAM9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845947
Product RangeGecko G125 Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.990 (CNY44.0587) |
| 10+ | CNY31.820 (CNY35.9566) |
| 100+ | CNY29.000 (CNY32.770) |
| 250+ | CNY28.470 (CNY32.1711) |
| 500+ | CNY27.930 (CNY31.5609) |
| 1000+ | CNY27.420 (CNY30.9846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.99 (CNY44.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW10300AAM9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845947
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
300mm
Jacket Colour
White
Cable Length - Imperial
11.8"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
