Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW10300AAF9400Copy
Manufacturer Standard Lead Time15 weeks
Order Code4845937
Product RangeGecko G125 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.050 (CNY79.1565) |
| 10+ | CNY52.460 (CNY59.2798) |
| 100+ | CNY40.820 (CNY46.1266) |
| 250+ | CNY39.640 (CNY44.7932) |
| 500+ | CNY38.460 (CNY43.4598) |
| 1000+ | CNY37.700 (CNY42.601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.05 (CNY79.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW10300AAF9400Copy
Manufacturer Standard Lead Time15 weeks
Order Code4845937
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
White
Cable Length - Imperial
11.8"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
