Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW10150AAM9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845946
Product RangeGecko G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.040 (CNY50.8952) |
| 10+ | CNY33.690 (CNY38.0697) |
| 100+ | CNY26.220 (CNY29.6286) |
| 250+ | CNY25.480 (CNY28.7924) |
| 500+ | CNY24.730 (CNY27.9449) |
| 1000+ | CNY24.240 (CNY27.3912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.04 (CNY50.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW10150AAM9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845946
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
150mm
Jacket Colour
White
Cable Length - Imperial
5.9"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
