Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW30300AAF9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845952
Product RangeGecko G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.670 (CNY101.3271) |
| 10+ | CNY69.150 (CNY78.1395) |
| 100+ | CNY55.870 (CNY63.1331) |
| 250+ | CNY54.000 (CNY61.020) |
| 500+ | CNY52.600 (CNY59.438) |
| 1000+ | CNY51.550 (CNY58.2515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.67 (CNY101.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW30300AAF9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845952
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
White
Cable Length - Imperial
11.8"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
