Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW30150AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845951
Product RangeGecko G125 Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY23.750 (CNY26.8375) |
| 100+ | CNY21.640 (CNY24.4532) |
| 250+ | CNY21.250 (CNY24.0125) |
| 500+ | CNY20.840 (CNY23.5492) |
| 1000+ | CNY20.460 (CNY23.1198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.09 (CNY32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW30150AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845951
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
White
Cable Length - Imperial
5.9"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
