Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW20150AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845942
Product RangeGecko G125 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.730 (CNY29.0749) |
| 10+ | CNY21.000 (CNY23.730) |
| 100+ | CNY19.140 (CNY21.6282) |
| 250+ | CNY18.790 (CNY21.2327) |
| 500+ | CNY18.440 (CNY20.8372) |
| 1000+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.73 (CNY29.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW20150AAL9400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845942
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
White
Cable Length - Imperial
5.9"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
