Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW11000AAF9400Copy
Manufacturer Standard Lead Time27 weeks
Order Code4845965
Product RangeGecko G125 Series
Your Part Number
965 In Stock
Need more?
965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.990 (CNY97.1687) |
| 10+ | CNY70.180 (CNY79.3034) |
| 25+ | CNY63.960 (CNY72.2748) |
| 100+ | CNY62.790 (CNY70.9527) |
| 250+ | CNY61.600 (CNY69.608) |
| 500+ | CNY60.480 (CNY68.3424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.99 (CNY97.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW11000AAF9400Copy
Manufacturer Standard Lead Time27 weeks
Order Code4845965
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
1m
Jacket Colour
White
Cable Length - Imperial
3.3ft
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
