Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW10500AAF9400Copy
Manufacturer Standard Lead Time27 weeks
Order Code4845964
Product RangeGecko G125 Series
Your Part Number
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.540 (CNY81.9702) |
| 10+ | CNY59.200 (CNY66.896) |
| 100+ | CNY53.960 (CNY60.9748) |
| 250+ | CNY52.970 (CNY59.8561) |
| 500+ | CNY51.970 (CNY58.7261) |
| 1000+ | CNY51.020 (CNY57.6526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.54 (CNY81.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW10500AAF9400Copy
Manufacturer Standard Lead Time27 weeks
Order Code4845964
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
500mm
Jacket Colour
White
Cable Length - Imperial
19.7"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
