Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW10450AAL9400
Order Code2408720
Product RangeGecko G125 Series
Your Part Number
813 In Stock
840 more incoming. You can reserve stock now
813 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.720 (CNY49.4036) |
| 10+ | CNY38.820 (CNY43.8666) |
| 100+ | CNY33.330 (CNY37.6629) |
| 250+ | CNY32.280 (CNY36.4764) |
| 500+ | CNY30.450 (CNY34.4085) |
| 1000+ | CNY29.350 (CNY33.1655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.72 (CNY49.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW10450AAL9400
Order Code2408720
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial17.717"
Cable Length - Metric450mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Product Overview
The G125-FW10450L94 is a 450mm white audio/video Cable Assembly with female crimp socket to loose cut end connection. It has 4-finger beryllium copper contact on a female connector. Features 1.25mm pitch high-reliability gecko connector system. It is manufactured with the G125-0010005 crimp contacts. It is suitable for use with crimp housings G125-204 series.
- Ready for assembling to housings
- Crimp barrel meets all crimp guidelines and standards
- 2A Current capacity, resists high vibration and shock
- -65 to 150˚C Withstands extremes of temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Metric
450mm
Jacket Colour
White
Cable Length - Imperial
17.717"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001638
