Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW10300AAF9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845940
Product RangeGecko G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.640 (CNY62.8732) |
| 10+ | CNY47.200 (CNY53.336) |
| 100+ | CNY40.110 (CNY45.3243) |
| 250+ | CNY39.060 (CNY44.1378) |
| 500+ | CNY38.280 (CNY43.2564) |
| 1000+ | CNY37.500 (CNY42.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.64 (CNY62.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW10300AAF9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845940
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
White
Cable Length - Imperial
11.8"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
