Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW10150AAF9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845933
Product RangeGecko G125 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.860 (CNY67.6418) |
| 10+ | CNY44.850 (CNY50.6805) |
| 100+ | CNY34.890 (CNY39.4257) |
| 250+ | CNY33.900 (CNY38.307) |
| 500+ | CNY32.900 (CNY37.177) |
| 1000+ | CNY32.250 (CNY36.4425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.86 (CNY67.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW10150AAF9400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4845933
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
White
Cable Length - Imperial
5.9"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
