Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FS12005L0PCopy
Manufacturer Standard Lead Time24 weeks
Order Code2408712
Product RangeGecko G125
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.390 (CNY184.6307) |
| 10+ | CNY142.600 (CNY161.138) |
| 25+ | CNY139.640 (CNY157.7932) |
| 100+ | CNY121.210 (CNY136.9673) |
| 250+ | CNY118.700 (CNY134.131) |
| 500+ | CNY108.200 (CNY122.266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY163.39 (CNY184.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FS12005L0PCopy
Manufacturer Standard Lead Time24 weeks
Order Code2408712
Product RangeGecko G125
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeGecko G125
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper
Contact Termination Type
Surface Mount
Pitch Spacing
1.25mm
No. of Contacts
20Contacts
Product Range
Gecko G125
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Alternatives for G125-FS12005L0P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536
