
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.810 (CNY239.3453) |
| 10+ | CNY184.550 (CNY208.5415) |
| 25+ | CNY173.210 (CNY195.7273) |
| 100+ | CNY157.070 (CNY177.4891) |
| 250+ | CNY147.250 (CNY166.3925) |
| 500+ | CNY140.240 (CNY158.4712) |
Product Information
Product Overview
Harwin’s Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
- With floating hex socket head fixings
- 2A per contact (all electrically loaded; 2.8A per individual contact)
- 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range: -65°C to +150°C
- 1,000 Mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
- Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
- No. 1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
- Cable connectors feature a rear potting wall adding an extra level of strain relief
Applications
Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications
Technical Specifications
Gecko Screw Lock Receptacle to Free End
1.25mm
150mm
Gecko SL G125 Series
White
6Ways
2 Row
5.9"
28AWG
Lead (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
