Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3241696M5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801106
Product RangeGecko SL G125
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.260 (CNY123.4638) |
| 10+ | CNY92.810 (CNY104.8753) |
| 25+ | CNY91.440 (CNY103.3272) |
| 100+ | CNY74.310 (CNY83.9703) |
| 250+ | CNY72.830 (CNY82.2979) |
| 500+ | CNY71.340 (CNY80.6142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.26 (CNY123.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3241696M5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801106
Product RangeGecko SL G125
Technical Datasheet
Product RangeGecko SL G125
No. of Positions16Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko G125 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
16Ways
For Use With
Harwin Gecko G125 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
