Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3081-05Copy
Manufacturer Standard Lead Time22 weeks
Order Code3756805
Your Part Number
3,634 In Stock
5,000 more incoming. You can reserve stock now
3,634 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.850 (CNY2.0905) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.10 (CNY30.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3081-05Copy
Manufacturer Standard Lead Time22 weeks
Order Code3756805
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use WithPCB
No. of Positions2Ways
Pitch Spacing6.35mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Ways
Product Range
-
For Use With
PCB
Pitch Spacing
6.35mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
