Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3080-46Copy
Manufacturer Standard Lead Time22 weeks
Order Code3226927
Your Part Number
79,817 In Stock
Need more?
79,817 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.869 (CNY0.982) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 2500+ | CNY0.709 (CNY0.8012) |
| 5000+ | CNY0.671 (CNY0.7582) |
| 10000+ | CNY0.657 (CNY0.7424) |
Price for:Each
Minimum: 100
Multiple: 100
CNY86.90 (CNY98.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3080-46Copy
Manufacturer Standard Lead Time22 weeks
Order Code3226927
Technical Datasheet
Accessory TypeTrack Pins
For Use WithPCB
No. of Positions2Ways
Pitch Spacing5.08mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Track Pins
No. of Positions
2Ways
Product Range
-
For Use With
PCB
Pitch Spacing
5.08mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
