Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoC90-3106F10SL-4PCopy
Manufacturer Standard Lead Time19 weeks
Order Code1778595
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.420 (CNY206.1346) |
| 10+ | CNY162.630 (CNY183.7719) |
| 25+ | CNY152.430 (CNY172.2459) |
| 100+ | CNY138.190 (CNY156.1547) |
| 250+ | CNY129.590 (CNY146.4367) |
| 500+ | CNY123.420 (CNY139.4646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.42 (CNY206.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3106F10SL-4PCopy
Manufacturer Standard Lead Time19 weeks
Order Code1778595
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
SVHCLead (04-Feb-2026)
Product Overview
The C90-3106F10SL-4P is a 2-contact black male straight Circular Connector with silver finish copper alloy inner contacts, black chromate finish aluminium alloy zinc outer shell and a synthetic rubber insulator (grommet). C90 series high reliability rugged free plug to meet the high standards of MIL-DTL-5015. Designed for use in harsh and demanding environments. It is compatible with 16 to 22AWG conductor size cable.
- Polarised coupling
- Solder termination
- 5/8-24UNEF Thread size
- Full environmental sealing with the use of backshells and sealing gaskets, exceeds IP67
Applications
Commercial, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
-
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0344
