Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.660 (CNY180.4158) |
| 10+ | CNY137.200 (CNY155.036) |
| 25+ | CNY135.670 (CNY153.3071) |
| 100+ | CNY113.060 (CNY127.7578) |
| 250+ | CNY105.530 (CNY119.2489) |
| 500+ | CNY103.930 (CNY117.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.66 (CNY180.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-25043-14SCopy
Order Code1778628
Technical Datasheet
Accessory TypeDust Cap
For Use WithMIL-C-5015 3106F, 3102R, 3101F Series
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C90-25043-14S is a Dust Cap with a chain and internal thread. It is suitable for MIL-DTL-5015 cable connectors (M90-3101F) and panel mount connectors (M90-3102R).
Applications
Commercial, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
MIL-C-5015 3106F, 3102R, 3101F Series
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
