Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No9200045001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4530118
Product RangeHan A Series
Your Part Number
3 In Stock
7 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.990 (CNY138.9787) |
| 10+ | CNY114.730 (CNY129.6449) |
| 25+ | CNY107.640 (CNY121.6332) |
| 50+ | CNY101.570 (CNY114.7741) |
| 100+ | CNY96.660 (CNY109.2258) |
| 250+ | CNY91.680 (CNY103.5984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.99 (CNY138.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No9200045001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4530118
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size4A
Heavy Duty Contact TypePush In Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han A Series
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
4A
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018756
