Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No61036000023Copy
Manufacturer Standard Lead Time18 weeks
Order Code2760041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,475.960 (CNY2,797.8348) |
| 5+ | CNY2,322.010 (CNY2,623.8713) |
| 10+ | CNY2,194.440 (CNY2,479.7172) |
| 25+ | CNY2,129.050 (CNY2,405.8265) |
| 50+ | CNY2,070.290 (CNY2,339.4277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,475.96 (CNY2,797.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No61036000023Copy
Manufacturer Standard Lead Time18 weeks
Order Code2760041
Technical Datasheet
For Use WithHarting 09990000501 Crimp Tool
Crimp Locator ApplicationsHarting 20-28AWG D-Sub Crimp Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 61036000023 from Harting is a 0.5mm D-Sub positioner for contact 21 01 100 9020.
- Net weight is 15g
- Wire size range from 28AWG to 20AWG
- Suitable for 09 99 000 0501 hand crimp tool
Technical Specifications
For Use With
Harting 09990000501 Crimp Tool
Product Range
-
Crimp Locator Applications
Harting 20-28AWG D-Sub Crimp Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
