Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33506869248005
Order Code3955398
Product RangeHan S Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY900.840 (CNY1,017.9492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY900.84 (CNY1,017.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33506869248005
Order Code3955398
Product RangeHan S Series
Technical Datasheet
Connector to Connector90° Receptacle to 90° Receptacle
Cable Length - Metric500mm
Current Rating130A
Voltage Rating1.5kV
Jacket ColourBlack
Product RangeHan S Series
Cable Length - Imperial19.7"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Receptacle to 90° Receptacle
Current Rating
130A
Jacket Colour
Black
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
1.5kV
Product Range
Han S Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
