Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33483232A21003Copy
Manufacturer Standard Lead Time17 weeks
Order Code4573999
Product Rangeix Industrial Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.640 (CNY268.5332) |
| 5+ | CNY228.120 (CNY257.7756) |
| 10+ | CNY218.600 (CNY247.018) |
| 25+ | CNY214.230 (CNY242.0799) |
| 50+ | CNY209.860 (CNY237.1418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.64 (CNY268.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483232A21003Copy
Manufacturer Standard Lead Time17 weeks
Order Code4573999
Product Rangeix Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
300mm
Product Range
ix Industrial Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Colour
Grey
Cable Length - Imperial
11.8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
