Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33483131409020Copy
Manufacturer Standard Lead Time20 weeks
Order Code4573942
Product Rangeix Industrial Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.020 (CNY328.8526) |
| 5+ | CNY279.380 (CNY315.6994) |
| 10+ | CNY267.740 (CNY302.5462) |
| 25+ | CNY262.390 (CNY296.5007) |
| 50+ | CNY257.040 (CNY290.4552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.02 (CNY328.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483131409020Copy
Manufacturer Standard Lead Time20 weeks
Order Code4573942
Product Rangeix Industrial Series
Technical Datasheet
LAN CategoryCat5
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable Construction-
Jacket ColourGreen
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5
Cable Construction
-
Cable Length - Metric
2m
Product Range
ix Industrial Series
Connector to Connector
IX Type A Plug to IX Type A Plug
Jacket Colour
Green
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
