
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.860 (CNY422.4618) |
| 5+ | CNY355.220 (CNY401.3986) |
| 10+ | CNY341.290 (CNY385.6577) |
| 25+ | CNY325.160 (CNY367.4308) |
| 50+ | CNY314.820 (CNY355.7466) |
Product Information
Product Overview
The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
- Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
- Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
- Standardised in accordance with IEC/PAS 61076-3-124
- Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications
Applications
Communications & Networking, Data / Computing, Industrial, Telecommunications, Transportation
Technical Specifications
-
-
1m
ix Industrial Series
IX Plug to IX Plug
Grey
3.28ft
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
