Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33480147823005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3778433
Product Rangeix Industrial Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.060 (CNY245.2778) |
| 5+ | CNY207.080 (CNY234.0004) |
| 10+ | CNY198.120 (CNY223.8756) |
| 25+ | CNY190.160 (CNY214.8808) |
| 50+ | CNY186.490 (CNY210.7337) |
| 100+ | CNY182.820 (CNY206.5866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.06 (CNY245.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33480147823005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3778433
Product Rangeix Industrial Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable Construction-
Cable Length - Metric500mm
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Product Range
ix Industrial Series
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
500mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
