Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33480147822020Copy
Manufacturer Standard Lead Time16 weeks
Order Code3778223
Product Rangeix Industrial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY237.680 (CNY268.5784) |
| 25+ | CNY229.530 (CNY259.3689) |
| 50+ | CNY216.580 (CNY244.7354) |
| 100+ | CNY215.880 (CNY243.9444) |
| 250+ | CNY215.180 (CNY243.1534) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,376.80 (CNY2,685.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33480147822020Copy
Manufacturer Standard Lead Time16 weeks
Order Code3778223
Product Rangeix Industrial Series
Technical Datasheet
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable Construction-
Cable Length - Metric2m
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
2m
SVHC
No SVHC (25-Jun-2025)
Cable Construction
-
Product Range
ix Industrial Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
