Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33480101826030Copy
Manufacturer Standard Lead Time15 weeks
Order Code3778419
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.350 (CNY439.9655) |
| 5+ | CNY357.940 (CNY404.4722) |
| 10+ | CNY351.700 (CNY397.421) |
| 25+ | CNY345.450 (CNY390.3585) |
| 50+ | CNY339.200 (CNY383.296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.35 (CNY439.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33480101826030Copy
Manufacturer Standard Lead Time15 weeks
Order Code3778419
Technical Datasheet
Connector to ConnectorIX Type A Plug to IX Type A Plug
Jacket ColourYellow
Cable Length - Metric3m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IX Type A Plug to IX Type A Plug
Cable Length - Metric
3m
Jacket Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
