Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400900703050Copy
Manufacturer Standard Lead Time14 weeks
Order Code4292106
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.130 (CNY504.1269) |
| 5+ | CNY445.920 (CNY503.8896) |
| 10+ | CNY445.720 (CNY503.6636) |
| 25+ | CNY360.030 (CNY406.8339) |
| 50+ | CNY343.850 (CNY388.5505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.13 (CNY504.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Pitch
-
Cable Length - Metric
5m
Jacket Colour
Gray
No. of Rows
3 Row
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.636401
