Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400500201050Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285558
Product RangeHan 1A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.600 (CNY348.718) |
| 5+ | CNY286.550 (CNY323.8015) |
| 10+ | CNY282.150 (CNY318.8295) |
| 25+ | CNY277.740 (CNY313.8462) |
| 50+ | CNY273.330 (CNY308.8629) |
| 100+ | CNY268.920 (CNY303.8796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.60 (CNY348.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33400500201050Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285558
Product RangeHan 1A Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric5m
Product RangeHan 1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
No. of Rows
2 Row
Product Range
Han 1A Series
Connector Pitch
-
Cable Length - Metric
5m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.803779
