Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400400202030Copy
Manufacturer Standard Lead Time14 weeks
Order Code4291382
Product RangeHan 1A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.720 (CNY225.6836) |
| 5+ | CNY189.050 (CNY213.6265) |
| 10+ | CNY178.320 (CNY201.5016) |
| 25+ | CNY158.410 (CNY179.0033) |
| 50+ | CNY153.850 (CNY173.8505) |
| 100+ | CNY152.430 (CNY172.2459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.72 (CNY225.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33400400202030Copy
Manufacturer Standard Lead Time14 weeks
Order Code4291382
Product RangeHan 1A Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Free End
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeHan 1A Series
Wire Gauge-
Jacket ColourGray
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Cable Length - Imperial
9.8ft
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Product Range
Han 1A Series
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58968
