Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400300202030Copy
Manufacturer Standard Lead Time14 weeks
Order Code4291381
Product RangeHan 1A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.220 (CNY251.1086) |
| 5+ | CNY206.650 (CNY233.5145) |
| 10+ | CNY191.090 (CNY215.9317) |
| 25+ | CNY180.080 (CNY203.4904) |
| 50+ | CNY172.270 (CNY194.6651) |
| 100+ | CNY164.790 (CNY186.2127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.22 (CNY251.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33400300202030Copy
Manufacturer Standard Lead Time14 weeks
Order Code4291381
Product RangeHan 1A Series
Technical Datasheet
Connector Pitch-
No. of Rows2 Row
Product RangeHan 1A Series
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Pitch
-
Product Range
Han 1A Series
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2 Row
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.530712
