Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33281819225050Copy
Manufacturer Standard Lead Time16 weeks
Order Code4722550
Product RangeT1 Industrial Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,677.710 (CNY1,895.8123) |
| 5+ | CNY1,638.630 (CNY1,851.6519) |
| 10+ | CNY1,599.540 (CNY1,807.4802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,677.71 (CNY1,895.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33281819225050Copy
Manufacturer Standard Lead Time16 weeks
Order Code4722550
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Receptacle
No. of Positions4Ways
Connector to ConnectorSPE Plug to SPE Receptacle
Cable Construction-
Jacket ColourBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
-
No. of Positions
4Ways
Cable Construction
-
Cable Length - Metric
5m
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Receptacle
Connector to Connector
SPE Plug to SPE Receptacle
Jacket Colour
Black
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
