Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33281414002003Copy
Manufacturer Standard Lead Time35 weeks
Order Code4180477
Product RangeT1 Industrial Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.830 (CNY518.4779) |
| 5+ | CNY423.070 (CNY478.0691) |
| 10+ | CNY414.610 (CNY468.5093) |
| 25+ | CNY406.330 (CNY459.1529) |
| 50+ | CNY398.040 (CNY449.7852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.83 (CNY518.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33281414002003Copy
Manufacturer Standard Lead Time35 weeks
Order Code4180477
Product RangeT1 Industrial Series
Technical Datasheet
Connector to ConnectorSPE Plug to SPE Plug
No. of Positions2Ways
Cable Length - Imperial0.98ft
Cable Length - Metric0.3m
Jacket ColourYellow
Product RangeT1 Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SPE Plug to SPE Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Cable Length - Metric
0.3m
Product Range
T1 Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
