Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.910 (CNY238.3283) |
| 5+ | CNY201.430 (CNY227.6159) |
| 10+ | CNY192.900 (CNY217.977) |
| 25+ | CNY185.260 (CNY209.3438) |
| 50+ | CNY177.690 (CNY200.7897) |
| 100+ | CNY171.000 (CNY193.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.91 (CNY238.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M8
Sensor Connector Mounting
Right Angle Panel Mount
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
