Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21373700676100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3781213
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,667.780 (CNY4,144.5914) |
| 5+ | CNY3,209.310 (CNY3,626.5203) |
| 10+ | CNY2,659.140 (CNY3,004.8282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,667.78 (CNY4,144.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21373700676100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3781213
Technical Datasheet
Connector Type AM23 Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric10m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M23 Plug
No. of Positions
6 Positions
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
10m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.333318
