Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.070 (CNY704.0691) |
| 5+ | CNY591.760 (CNY668.6888) |
| 10+ | CNY563.320 (CNY636.5516) |
| 25+ | CNY540.540 (CNY610.8102) |
| 50+ | CNY517.820 (CNY585.1366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.07 (CNY704.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21373500C71050Copy
Order Code3781188
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.086826
