Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21355153564045Copy
Manufacturer Standard Lead Time15 weeks
Order Code4640270
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.910 (CNY530.9983) |
| 5+ | CNY446.330 (CNY504.3529) |
| 10+ | CNY425.000 (CNY480.250) |
| 25+ | CNY407.870 (CNY460.8931) |
| 50+ | CNY390.750 (CNY441.5475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.91 (CNY531.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21355153564045Copy
Manufacturer Standard Lead Time15 weeks
Order Code4640270
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric4.5m
Cable Length - Imperial14.8ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
14.8ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
90° M12 Plug
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
