Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.930 (CNY259.8209) |
| 5+ | CNY222.450 (CNY251.3685) |
| 10+ | CNY214.910 (CNY242.8483) |
| 25+ | CNY211.380 (CNY238.8594) |
| 50+ | CNY202.270 (CNY228.5651) |
| 100+ | CNY198.330 (CNY224.1129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.93 (CNY259.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350400406100Copy
Order Code4068765
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions4 Positions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Receptacle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
